Cart

IDH08G65C5

INFINEON

S-Diode 650V 8A 2,0V PG-TO220-2
Supplier: Infineon Technologies
Matchcode: IDH08G65C5
Rutronik No.: DSKY5172
Unit Pack: 500
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
4.01 $
2,005.00 $

Prices

500 4.01 $
1,000 3.54 $
1,500 2.94 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
2.0 V
Mounting
THT
Technology
5thinQ!SiC
T(j) max
175 °C
I(FSM)
60 A
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001632368
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?