Cart

IDH05SG60C

INFINEON

S-Diode 600V 5A 2.3V TO220-2
Supplier: Infineon Technologies
Matchcode: IDH05SG60C
Rutronik No.: DSKYP5179
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
940.00 $

Prices

500 1.88 $
1,000 1.84 $
1,500 1.81 $
2,000 1.77 $

S-Diode 600V 5A 2.3V TO220-2 Description

The third generation of Infineon SiC Schottky diodes features the industry’s lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. The Generation 3 is based on the same technology platform as Generation 2 with the introduction, at package level, of the so called diffusion soldering.

Summary of Features

  • Benchmark switching behavior
  • No reverse recovery charge
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)

Benefits

  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI

Target Applications

  • Server
  • Telecom
  • Solar
  • Lighting
  • PC Power
  • AC-DC

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
2.3 V
Mounting
THT
Technology
3thinQ!SiC
I(FSM)
26 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000607034
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?