Cart

IDH05S60C

INFINEON

S-Diode 600V 5A 1.70V TO220-2
Supplier: Infineon Technologies
Matchcode: IDH05S60C
Rutronik No.: DSKYP5342
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2018
3.03 $
1,515.00 $
Article with this quantity is not orderable.

S-Diode 600V 5A 1.70V TO220-2 Description

The second generation of Infineon SiC Schottky diodes has emerged over the years as the industry standard. The low V f values characterizing this family of products, make it particularly suitable for applications requiring high load efficiency. With the Generation 2 Infineon introduced a new design concept consisting in regularly distributed p-doped areas, in conjunction with the pure Schottky ones: the so-called “merged pn-structure” (MPS).

Summary of Features

  • Benchmark switching behavior
  • No reverse recovery charge
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)

Benefits

  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI

Target Applications

  • Server
  • Telecom
  • Solar
  • UPS
  • PC Power
  • Motor Drives
  • Lighting

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
1.7 V
Mounting
THT
Technology
2thinQ!SiC
I(FSM)
21 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000797662
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?