Cart

IDH05G65C5

INFINEON

SiC-D 650V 5A 1,7V TO220-2
Supplier: INFINEON
Matchcode: IDH05G65C5
Rutronik No.: DSKYP5496
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
Please login
Obsolete Part
Supplier Last Time Buy: 08/31/2017
1.05 $
525.00 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
INFINEON IDH05G65C5
INFINEON

IDH05G65C5

SiC-D 650V 5A 1,7V TO220-2
package: TO220-2
Packaging: TUBE
500
1.57 $
67 weeks
Price, Lead time
Find Alternatives

SiC-D 650V 5A 1,7V TO220-2 Description

CoolSiC™ Generation 5 represents Infineon’s leading edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Summary of Features

  • V br at 650V
  • Improved Figure of Merit (Q c x V f)
  • No reverse recovery charge
  • Soft switching reverse recovery waveform
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)
  • Improved surge capability
  • Pb-free lead plating

Benefits

  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Increased efficiency compared to Silicon Diode alternatives
  • Reduced EMI compared to snappier Silicon diode reverse recovery waveform
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • RoHS compliant
  • Very high quality and high volume manufacturing capability

Target Applications

  • Telecom/Server SMPS
  • Solar
  • UPS
  • PC Power
  • LED/LCD TV
  • Motor Drives
  • HID Lighting

Parameter

V(RRM)
650 V
I(F)per diode
5 A
I(FSM)
46 A
V(F)
1.5 V
Technology
5thinQ!SiC
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
Configuration
SINGLE
Mounting
THT
Supplier Part
SP000925200
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?