Cart

IDH03SG60C

INFINEON

Schottky Silicon Carbid R
Supplier: Infineon Technologies
Matchcode: IDH03SG60C
Rutronik No.: DSKY5166
Unit Pack: 500
MOQ: 500
package: TO220-2
Packaging: TUBE
Soon available
2.01 $
1,005.00 $

Prices

500 2.01 $
1,000 1.86 $
1,500 1.77 $
2,000 1.48 $

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
2.3 V
Mounting
THT
Technology
3thinQ!SiC
I(FSM)
11.5 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001632976
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?