Cart

IDD06SG60C

INFINEON SP000786808

image shown is a representation only

INFINEON

SiC-Diode 600V 6A 2.30V TO252-3
Supplier: Infineon Technologies
Matchcode: IDD06SG60C
Rutronik No.: DSKY4674
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
3.95 $
9,875.00 $
Article with this quantity is not orderable.

SiC-Diode 600V 6A 2.30V TO252-3 Description

The third generation of Infineon SiC Schottky diodes features the industry’s lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. The generation 3 is based on the same technology platform as generation 2 with the introduction, at package level, of the so called diffusion soldering.

Summary of Features

  • Benchmark switching behavior
  • No reverse recovery charge
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)

Benefits

  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI

Target Applications

  • Server
  • Telecom
  • Solar
  • Lighting
  • PC power
  • AC-DC

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
2.1 V
Mounting
SMT
Technology
3thinQ!SiC
T(j) max
175 °C
I(FSM)
32 A
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000786808
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?