Cart

IDD06E60

INFINEON SP000077586

image shown is a representation only

INFINEON

RECTIFIER 600V 6A TO252-3
Supplier: Infineon Technologies
Matchcode: IDD06E60
Rutronik No.: DSGLP6240
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2546 $
636.50 $

Prices

2,500 0.2546 $
7,500 0.241 $
10,000 0.2157 $

RECTIFIER 600V 6A TO252-3 Description

The 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding feature of the diodes is the softness and V F parameter. This results in diodes that have excellent EMI behaviour and low conduction losses. The entire family has been qualified with a T j(max) of 175°C and are qualified according to JEDEC standards for target applications.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade- off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz.
  • AC-DC
  • Solar
  • Home Appliance

Parameter

V(RRM)
600 V
IF(AV)
6 A
I(FSM)
29 A
V(F)
1.5 V
trr
70 ns
T(j)min
THT °C
T(j)max
175 °C
Mounting
THT
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000077586
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?