Cart

ICL5101

INFINEON SP001213622

image shown is a representation only

INFINEON

LEDDr RESO.W/ PFC PG-DSO-16
Supplier: Infineon Technologies
Matchcode: ICL5101
Rutronik No.: LEDDRV1390
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
4,050.00 $

Prices

2,500 1.62 $
5,000 1.58 $

LEDDr RESO.W/ PFC PG-DSO-16 Description

The ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The high level of integration assures a low count of external components, enabling small form factor designs ideal for compact power supplies in lighting applications, such as LED driver.

Summary of Features

  • Supports AC and DC input
  • Combined PFC and half-bridge IC
  • Integrated high-side gate driver
  • Power Factor Correction > 99%, THD < 10%
  • High efficiency up to 95 %
  • Ultra-fast time to light < 200 ms
  • Supports outdoor use by extended junction temperature range from -40 °C to +125 °C
  • Stable low load operation mode down to 0.1 % of nominal power rating

Benefits

  • High level of integration resulting in low external component count and cost
  • All operation parameters are adjustable with simple resistors to allow simple configuration
  • Stable low load operation mode
  • Comprehensive protection modes

Target Applications

  • Indoor and outdoor high-power LED lighting
  • High-bay and low-bay lighting
  • Street Lighting
  • Parking garages and area lighting
  • Office panel lighting
  • Shop lighting

Parameter

Type
PFC
Input voltage
90-305 V
Efficiency
95 %
PFC
YES YES/NO
Oper.temp.
-40/125 °
Automotive
NO
Package
PG-DSO-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001213622
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?