Cart

ICL5101

INFINEON SP001213622

image shown is a representation only

INFINEON

LEDDr RESO.W/ PFC PG-DSO-16
Supplier: Infineon Technologies
Matchcode: ICL5101
Rutronik No.: LEDDRV1570
Unit Pack: 1
MOQ: 1
package: PG-DSO-16
Packaging: INDIVIDUAL
In Stock
3.71 $
3.71 $

Parameter

Type
PFC
Input voltage
90-305 V
Efficiency
95 %
PFC
YES YES/NO
Oper.temp.
-40/125 °
Automotive
NO
Package
PG-DSO-16
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001213622
ECCN
EAR99
Customs Tariff No.
85423119000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?