Cart

ICE5QR0680AZ NPI

INFINEON

AC-DC 800V 5,8A DIP-7
Supplier: Infineon Technologies
Matchcode: ICE5QR0680AZ NPI
Rutronik No.: ICPWM8354
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: TUBE
In Stock
1.35 $
1.35 $

AC-DC 800V 5,8A DIP-7 Description

Infineon latest 5 th generation quasi-resonant CoolSET™ offers high performance with the integration of latest P7 Generation of 700V and 800V CoolMOS™ in DIP-7 package.

Summary of Features

  • Novel quasi-resonant switching scheme
  • Rapid and adjustable start-up with cascode configuration
  • 2 level selectable active burst mode level
  • Built-in digital soft-start
  • Cycle by cycle peak current limitation
  • Digital frequency reduction with decreasing load for higher efficiency
  • Adjustable line input over-voltage and brown IN/OUT protection
  • VCC and CS pin short to ground protection
  • OLP, output short, output over-voltage, OTP with hysteresis and VCC over/under voltage protection
  • Auto-restart for all protection features

Benefits

  • High efficiency with latest CoolMOS™ P7 family and quasi-resonant switching scheme
  • Auto-restart recovery scheme to minimize interruption to system operation
  • Extensive protection coverage to increase system robustness
  • Rapid start-up performance with cascode configuration

Target Applications

  • Offline aux SMPS for server, PC power, aircon, refrigerator and audio
  • Offline main SMPS for adapter, set-top-box, water purifier, TV, industrial SMPS and POE

Parameter

Type
ACDC
V(cc)
27 V
V(in) max
800 V
I(out)
5.8 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001459970
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?