Cart

ICE3RBR0665JZ

INFINEON SP001087246

image shown is a representation only

INFINEON

SMPS PG-DIP-7 THT
Supplier: Infineon Technologies
Matchcode: ICE3RBR0665JZ
Rutronik No.: ICPWM7919
Unit Pack: 520
MOQ: 2000
package: PG-DIP-7
Packaging: TUBE
On request
1.0575 $
2,199.60 $

Prices

2,000 1.077 $
2,080 1.0575 $

SMPS PG-DIP-7 THT Description

Off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.

Summary of Features

  • 650V avalanche rugged CoolMOS™ with built-in Start-up Cell
  • Active burst mode for lowest standby power
  • Fast load jump response in active burst mode
  • 65kHz internally fixed switching frequency
  • Auto restart protection mode for overload, open loop, V CC under voltage, over temperature & over voltage
  • Built-in soft start
  • Built-in blanking window with extendable blanking time for short duration high current
  • External auto-restart enable pin
  • Max duty cycle 75%
  • Overall tolerance of current limiting < ±5%
  • Internal PWM Leading Edge Blanking
  • BiCMOS technology provide wide V CC range
  • Built-in Frequency jitter and soft driving for low EMI

Benefits

  • Lowest standby power requirements <50mW
  • Low operating temperature down to -40°C
  • Auto restart protection for overload, over temperature, over voltage
  • Wide VCC range
  • Soft driving for low EMI

Target Applications

  • Adapter, Charger, Blu-Ray, DVD-Player, Set-Top-Box, Digital Photo Frame, Auxiliary Power Supply for Server, PC, Printer, TV, Home Theater/Audio System, White Goods, etc.

Parameter

Type
SMPS
V(in) max
650 V
I(out)
4 A
f(s)
650000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001087246
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Austria
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?