Cart

ICE3GS03LJG

INFINEON SP000812044

image shown is a representation only

INFINEON

SMPS PG-DSO-8 SMD
Supplier: Infineon Technologies
Matchcode: ICE3GS03LJG
Rutronik No.: ICPWM7218
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
0.5642 $
1,410.50 $

Prices

2,500 0.5642 $
5,000 0.5265 $
7,500 0.5171 $
10,000 0.5077 $
Article with this quantity is not orderable.

Parameter

Type
SMPS
V(in) max
650 V
f(s)
130000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000812044
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?