Cart

ICE3BR0665J

INFINEON SP000849306

image shown is a representation only

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE3BR0665J
Rutronik No.: ICPWM6259
Unit Pack: 2000
MOQ: 2000
package: PG-DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
2,380.00 $

Prices

2,000 1.19 $
4,000 1.1272 $
6,000 1.1059 $

SMPS PG-DIP-8 THT Description

Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 42W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.

Summary of Features

  • Peak current control (current mode)
  • 65kHz fixed switching frequency with frequency jitter (low EMI)
  • Adjustable blanking window, active burst mode (low standby power <100mW)
  • Enhanced integrated protection functions (auto-restart)
  • Accurate peak power limitation
  • Modulated gate drive
  • Auto-restart enable pin, etc.

Benefits

  • Extremely low standby power
  • Very accurate max power control
  • Low EMI noise, etc.

Target Applications

  • Small power supply such as Blu-ray, DVD player, set-top box, game console, charger and auxiliary power of high power system such as LED TV, etc.

Parameter

Type
SMPS
V(in) max
650 V
I(out)
2.5 A
f(s)
65000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000849306
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?