Cart

ICE3AR1580VJZ

INFINEON SP001135766

image shown is a representation only

INFINEON

SMPS PG-DIP-7 THT
Supplier: Infineon Technologies
Matchcode: ICE3AR1580VJZ
Rutronik No.: ICPWM8061
Unit Pack: 50
MOQ: 2000
package: PG-DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.2039 $
2,407.80 $

SMPS PG-DIP-7 THT Description

Off-Line SMPS Current Mode Controller with integrated 800V CoolMOS™ and Startup cell (input OVP & frequency jitter) in DIP-7

Summary of Features

  • 800V avalanche rugged CoolMOS™with Startup Cell
  • Active Burst Mode for lowest Standby Power
  • Selectable entry and exit burst mode level
  • 100kHz internally fixed switching frequency with jittering feature
  • Auto Restart Protection for Over load, Open Loop, VCC Under voltage & Over voltage and Over temperature
  • Over temperature protection with 50°C hysteresis
  • Built-in 10ms Soft Start
  • Built-in 20ms and extendable blanking time for short duration peak power
  • Propagation delay compensation for both maximum load and burst mode
  • Adjustable input OVP
  • Overall tolerance of Current Limiting < ±5%
  • BiCMOS technology for low power consumption and wide VCC voltage range
  • Soft gate drive with 50Ω turn on resistor

Target Applications

  • Adapter/Charger
  • Blue Ray/DVD player, Set-top Box, Digital Photo Frame
  • Auxiliary power supply for Server, PC, Printer, TV, Home theater/Audio System, White Goods, etc.

Parameter

Type
SMPS
V(in) max
800 V
I(out)
4 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001135766
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?