Cart

ICE3AR10080JZ

INFINEON SP000775770

image shown is a representation only

INFINEON

SMPS PG-DIP-7 THT
Supplier: Infineon Technologies
Matchcode: ICE3AR10080JZ
Rutronik No.: ICPWM7404
Unit Pack: 50
MOQ: 6000
package: PG-DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8421 $
5,052.60 $

SMPS PG-DIP-7 THT Description

Integrated power management IC integrated with 800V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-7 package. Capable for 13W SMPS design. The additional features include input brownout feature, active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

Summary of Features

  • Peak current control (current mode)
  • 100kHz fixed switching frequency with frequency jitter (low EMI)
  • adjustable blanking window
  • enhanced active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart)
  • accurate peak power limitation
  • modulated gate drive
  • brownout
  • auto-restart enable pin, etc.

Benefits

  • Extremely low standby power
  • very accruate max power control
  • low EMI noise
  • brownout, etc.

Target Applications

  • Small power supply such as Blu-ray, DVD player, set-top box, game console, charger and auxiliary power of high power system such as LED TV, server or PC computer etc.

Parameter

Type
SMPS
V(in) max
800 V
I(out)
1.5 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000775770
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?