Cart

ICE3AR0680VJZ

INFINEON SP001135738

image shown is a representation only

INFINEON

SMPS 800V PG-DIP-7 THT
Supplier: Infineon Technologies
Matchcode: ICE3AR0680VJZ
Rutronik No.: ICPWM8253
Unit Pack: 50
MOQ: 2000
package: PG-DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
2,820.00 $

SMPS 800V PG-DIP-7 THT Description

Of f -Line SMPS Current Mode Controller with integrated 800V CoolMOS™ and Startup cell (input OVP & frequency jitter) in DIP-7

Summary of Features

  • 800V avalanche rugged CoolMOS™ with startup cell
  • Active Burst Mode to reach the lowest Standby Power <100mW
  • Selectable entry and exit burst mode level
  • Adjustable blanking Window for high load jumps
  • Frequency jitter and soft driving for low EMI
  • Adjustable input OVP
  • Auto Restart protection for over load, over temperature and over voltage
  • Low Operating temperature down to -40°C
  • Pb-free lead plating, halogen free mold compound, RoHS compliant

Target Applications

  • Adapter/Charger
  • Blu Ray/DVD player, Set-top Box, Digital Photo Frame
  • Auxiliary power supply for Server, PC, Printer, TV, Home theater/Audio System, White Goods, etc
  • Evaluation Board

Parameter

Type
SMPS
V(in) max
800 V
I(out)
4 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001135738
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?