ICE3A2065ELJ
image shown is a representation only
SMPS PG-DIP-8 THT
Supplier: INFINEON
Matchcode: ICE3A2065ELJ
Rutronik No.: ICPWM6689
Unit Pack: 50
MOQ: 2000
package: PG-DIP-8
Packaging: TUBE
SMPS PG-DIP-8 THT Description
Description:
Summary of Features
- Active Burst Mode to reach the lowest Standby Power Requirements 100mW
- Built-in latched off mode and external latch enable function to increase robustness of the system
- Built-in and extendable blanking window for high load jumps to increase system reliability
- Built-in soft start
- Frequency jitter for low EMI
- Robustness to system noise
- Pb-free lead plating; RoHS compliant
Benefits
- 650V avalanche rugged CoolMOS® with built-in Startup Cell
- Active Burst Mode for lowest Standby Power
- Fast load jump response in Active Burst Mode
- 100kHz internally fixed switching frequency
- Built-in latched Off Mode for Overtemperature, Overvoltage & Short Winding Detection
- Auto Restart Mode for Overload, Open Loop & VCC Undervoltage
- Built-in Soft Start
- Built-in and extendable blanking Window for short duration high current•External latch enable function
- Max Duty Cycle 75%
- Overall tolerance of Current Limiting <±5%
- Internal PWM Leading Edge Blanking
- BiCMOS technology provide wide VCC range
- Frequency jitter and soft driving for low EMI
- Robustness to system noise such as ESD, lightning surge, etc.
Parameter
- Type
- SMPS
- V(in)max
- 650 V
- I(out)
- 2 A
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000477348
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 28 weeks