Cart

ICE3A1565

INFINEON SP000015083

image shown is a representation only

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE3A1565
Rutronik No.: ICPWM5188
Unit Pack: 50
MOQ: 2000
package: PG-DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8877 $
1,775.40 $

Prices

2,000 0.8877 $
2,500 0.8713 $

SMPS PG-DIP-8 THT Description

This product is not for new design anymore please see equivalent product ICE3A2065ELJ

Parameter

Type
SMPS
V(in) max
650 V
I(out)
1.5 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000015083
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?