Cart

ICE2QR4765

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE2QR4765
Rutronik No.: ICPWM7414
Unit Pack: 50
MOQ: 2000
package: PG-DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.561 $
1,122.00 $

Prices

2,000 0.561 $
2,500 0.5508 $

SMPS PG-DIP-8 THT Description

Integrated power management IC with 650V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DIP-8 package. Capable for 16W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby

Parameter

Type
SMPS
V(in) max
650 V
I(out)
0.5 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000644950
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?