Cart

ICE2QR2280Z

INFINEON SP000774322

image shown is a representation only

INFINEON

SMPS P-DIP-7 THT
Supplier: Infineon Technologies
Matchcode: ICE2QR2280Z
Rutronik No.: ICPWM7262
Unit Pack: 2000
MOQ: 2000
package: PG-DIP-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.011 $
2,022.00 $

Prices

2,000 1.011 $
4,000 0.9568 $
6,000 0.9388 $

SMPS P-DIP-7 THT Description

Integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DIP-7 package. Capable for 26W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby.

Summary of Features

  • Integrated power IC with 800V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
  • digital frequency reduction with decreasing load,
  • cycle-by-cycle current limitation with fold-back correction
  • built-in digital soft-start
  • active burst mode for lowest standby power <50mW
  • latch-off mode for short-winding and output voltage
  • enhanced integrated protection functions, modulated gate drive, etc.

Benefits

  • Higher efficiency
  • low EMI noise
  • low standby power, etc.

Target Applications

  • Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, etc.

Parameter

Type
SMPS
V(in) max
800 V
I(out)
2.5 A
f(s)
52000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000774322
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?