Cart

ICE2QR2280G-1

INFINEON SP001087212

image shown is a representation only

INFINEON

SMPS PG-DSO-12 SMD
Supplier: Infineon Technologies
Matchcode: ICE2QR2280G-1
Rutronik No.: ICPWM7908
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9404 $
2,351.00 $

Prices

2,500 0.9404 $
5,000 0.9062 $

SMPS PG-DSO-12 SMD Description

Integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. This derivative has a lower UVLO voltage (9.85V) so that it can easier be used to optimize system design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby.

Summary of Features

  • Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
  • Digital frequency reduction with decreasing load,
  • Cycle-by-cycle current limitation with fold-back correction
  • Built-in digital soft-start
  • Active burst mode for lowest standby power <50mW
  • Latch-off mode for short-winding and output voltage
  • Enhanced integrated protection functions, modulated gate drive, etc.
  • Lower Vcc turn off threshold

Benefits

  • Higher efficiency
  • Low EMI noise
  • Low standby power, etc.

Target Applications

  • Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, etc.

Parameter

Type
SMPS
V(in) max
800 V
I(out)
1.5 A
f(s)
52000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001087212
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?