Cart

ICE2PCS04G

INFINEON

PFC SO-8 SMD
Supplier: Infineon Technologies
Matchcode: ICE2PCS04G
Rutronik No.: ICPWM6146
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Type
PFC
V(in) max
25 V
I(out)
0.01 A
f(s)
133000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000718528
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?