Cart

ICE2PCS03G

INFINEON SP000718526

image shown is a representation only

INFINEON

PFC SO-8 SMD
Supplier: Infineon Technologies
Matchcode: ICE2PCS03G
Rutronik No.: ICPWM6364
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
In Stock
0.5205 $
1,301.25 $

Prices

2,500 0.5205 $
5,000 0.5015 $

Parameter

Type
PFC
V(in) max
25 V
I(out)
0.01 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000718526
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?