Cart

ICE2A280Z

INFINEON SP000956838

image shown is a representation only

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE2A280Z
Rutronik No.: ICPWM7706
Unit Pack: 50
MOQ: 2000
package: PG-DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
4,760.00 $

Prices

2,000 2.38 $
4,000 2.26 $

Parameter

Type
SMPS
V(in) max
800 V
I(out)
14.8 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000956838
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?