Cart

GATELEAD

INFINEON

GATELEAD 28133 470mm
Supplier: Infineon Technologies
Matchcode: GATELEAD
Rutronik No.: TY5458
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.15 $
12.15 $

Prices

1 12.15 $
2,000 9.20 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000386320
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?