Cart

FZL4146G GEG

INFINEON

QUAD DRIVER FOR POWERAMP. SO20
Supplier: Infineon Technologies
Matchcode: FZL4146G GEG
Rutronik No.: ICIF4370
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
4.41 $
4,410.00 $
Article with this quantity is not orderable.

Parameter

V(op,min)
4.5 V
V(op,max)
40 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
PG-DSO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000087989
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?