Cart

FZ800R33KL2C

INFINEON SP000091883

image shown is a representation only

INFINEON

IGBT-Mod 3,3kV 1500A IHV IH4
Supplier: Infineon Technologies
Matchcode: FZ800R33KL2C
Rutronik No.: IGBT1660
Unit Pack: 2
MOQ: 2
package: IHV IH4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2016
1,210.37 $
2,420.74 $

Prices

2 1,210.37 $
6 1,189.50 $
10 1,158.20 $
Obsolete article with this quantity is not orderable.

IGBT-Mod 3,3kV 1500A IHV IH4 Description

3300V IHV 130mm single switch IGBT Module with IGBT2 - The best solution for your traction and industry applications

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs , Standardized housing

Target Applications

  • drives , wind , traction , cav

Parameter

V(CE)
3300 V
I(C)
800 A
I(Cpuls)
1600 A
Package
IHV IH4
P(tot)
9800 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000091883
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?