SP000100782


Description:
IGBT-Mod 1,2kV 800A 62mm
Supplier:
INFINEON
Matchcode:
FZ800R12KE3
Rutronik No.:
IGBT1965
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 800 A
- td(on)
- 1600 ns
- td(off)
- 3550 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
Our well-known 62 mm 1200V single switch IGBT modules with IGBT3 are the right choice for your design.
Summary of Features
- Low Switching Losses
- Unbeatable Robustness
- V CEsat with positive Temperature Coefficient
- Low V CEsat
- 4 kV AC 1 min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
- High Power Density
- Isolated Base Plate
- Standard Housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
FZ900R12KE4HOSA11-Switch 1200V 900A 62mm Part No.: IGBT2033 package: 62mm Packaging: BOX |
Unit Price
157,08 $
Unit Pack
10
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|