FZ400R12KE3B1HOSA1


Description:
IGBT 1200V 400A 1,7V AG-62MMES-311
Supplier:
INFINEON
Matchcode:
FZ400R12KE3B1
Rutronik No.:
POWMOD1436
Unit Pack:
10
MOQ:
10
package:
AG-62MMES-
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 650 A
- td(on)
- 250 ns
- td(off)
- 550 ns
- P(tot)
- 2250 W
- t(r)
- 90 ns
- V(CEsat)
- 1.7 V
- Bodydiode
- NO
- Mounting
- SCREWMOUNT
- Chip technology
- IGBT3-E3
- Automotive
- NO
- Package
- AG-62MMES-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100738
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.