Cart

FZ2400R12HP4_B9

INFINEON SP000989462

image shown is a representation only

INFINEON

3-IGBT 1200V 2400A IHM-B
Supplier: Infineon Technologies
Matchcode: FZ2400R12HP4_B9
Rutronik No.: IGBT1961
Unit Pack: 1
MOQ: 1
package: IHM-B
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 07/27/2016
1,318.30 $
1,318.30 $

Prices

1 1,318.30 $
2 1,237.18 $
3 1,216.89 $
4 1,196.62 $
6 1,125.63 $
Article with this quantity is not orderable.

3-IGBT 1200V 2400A IHM-B Description

1200V IHMB 190mm single switch IGBT Module with soft-switching Trench-IGBT4 and bigger housing - The best solution for your industry applications.

Summary of Features

  • Extended Operation Temperature T(vj op)
  • 4kV AC 1min Insulation
  • Package with CTI > 400
  • UL recognised

Benefits

  • High Power Density
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • ups

Parameter

V(CE)
1200 V
I(C)
2400 A
I(Cpuls)
4800 A
Package
IHM-B
P(tot)
13500 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000989462
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?