Cart

FZ1200R33KL2C_B5

INFINEON SP000100623

image shown is a representation only

INFINEON

3-IGBT 3300V 2300A IHV
Supplier: Infineon Technologies
Matchcode: FZ1200R33KL2C_B5
Rutronik No.: IGBT1871
Unit Pack: 1
MOQ: 1
package: IHV
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
3,754.70 $
3,754.70 $

Prices

1 3,754.70 $
2 3,691.06 $
6 3,627.42 $
10 3,531.96 $
Article with this quantity is not orderable.

3-IGBT 3300V 2300A IHV Description

3300V IHV 190mm single switch IGBT Module with IGBT2 and 10.2kV isolation - The best solution for your traction and industry applications.

Summary of Features

  • High reliability and robust module construction (6.5kV housing) , 10.2kV insulation

Benefits

  • High power density for compact inverter designs , Standardized housing

Target Applications

  • drives , wind , traction , cav

Parameter

V(CE)
3300 V
I(C)
2300 A
I(Cpuls)
2400 A
Package
IHV
P(tot)
1800 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100623
ECCN
3A228C
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?