Cart

FZ1200R17HE4

INFINEON

2-IGBT 1700V 1200A IHM-B
Supplier: Infineon Technologies
Matchcode: FZ1200R17HE4
Rutronik No.: IGBT1997
Unit Pack: 2
MOQ: 2
package: IHM-B
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 07/27/2016
822.97 $
1,645.94 $

Prices

2 822.97 $
4 772.32 $
6 759.66 $
8 702.69 $
Article with this quantity is not orderable.

Parameter

V(CE)
1700 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHM-B
P(tot)
7800 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000991070
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?