Cart

FZ1200R16KF4_S1

INFINEON

2-IGBT 1600V 1200A IHM
Supplier: Infineon Technologies
Matchcode: FZ1200R16KF4_S1
Rutronik No.: IGBT2081
Unit Pack: 2
MOQ: 2
package: IHM
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1,733.35 $
3,466.70 $

Prices

2 1,733.35 $
6 1,703.47 $
10 1,658.64 $
14 1,613.81 $
Article with this quantity is not orderable.

Parameter

V(CE)
1600 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHM
P(tot)
7800 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100520
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?