Cart

FZ1200R12KF4

INFINEON

2-IGBT 1200V 1200A IHM-B
Supplier: Infineon Technologies
Matchcode: FZ1200R12KF4
Rutronik No.: IGBT2083
Unit Pack: 2
MOQ: 2
package: IHM-B
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
1,137.50 $
2,275.00 $

Prices

2 1,137.50 $
4 1,050.00 $
Article with this quantity is not orderable.

2-IGBT 1200V 1200A IHM-B Description

1200V IHM 130mm single switch IGBT Module with IGBT2 - The best solution for your industry applications

Parameter

V(CE)
1200 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHM-B
P(tot)
7800 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100511
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?