Cart

FZ1200R12HE4

INFINEON

2-IGBT 1200V 1200A IHM-B
Supplier: Infineon Technologies
Matchcode: FZ1200R12HE4
Rutronik No.: IGBT1988
Unit Pack: 2
MOQ: 2
package: IHM-B
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/27/2016
731.66 $
1,463.32 $

Prices

2 731.66 $
6 719.05 $
10 700.12 $
14 681.20 $
Article with this quantity is not orderable.

Parameter

V(CE)
1200 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHM-B
P(tot)
7150 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP001172140
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?