Cart

FZ1000R16KF4

INFINEON

2-IGBT 1600V 1000A IHM
Supplier: Infineon Technologies
Matchcode: FZ1000R16KF4
Rutronik No.: IGBT1970
Unit Pack: 2
MOQ: 2
package: IHM
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1,702.05 $
3,404.10 $

Prices

2 1,702.05 $
6 1,672.70 $
10 1,628.68 $
14 1,584.66 $
Article with this quantity is not orderable.

Parameter

V(CE)
1600 V
I(C)
1000 A
Package
IHM
Temp.sensor
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP000100488
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?