Cart

FS900R08A2P2_B31

INFINEON

3PH-MODUL 750V 950A HybridPACK
Supplier: Infineon
Matchcode: FS900R08A2P2_B31
Rutronik No.: IGBT2259
Unit Pack: 3
MOQ: 3
package: HYBRID2-1
Packaging: BOX
On request
1,122.89 $
3,368.67 $

Prices

3 1,122.89 $
6 1,053.79 $
12 1,036.51 $
18 1,019.24 $
33 958.77 $

3PH-MODUL 750V 950A HybridPACK Description

Description:

Summary of Features

  • VCEsat with positive temperature coefficient
  • Low VCEsat
  • Low switching losses
  • Low Qg and Cres
  • Low inductive design
  • T vj op = 150°C
  • Short-time extended operation temperature
  • T vj op = 175°C
  • 2.5 kV AC 1min insulation
  • Direct cooled PinFin base plate
  • High power density
  • Integrated NTC temperature sensor
  • Copper base plate
  • Isolated base plate
  • RoHS compliant

Parameter

V(CE)
750 V
I(C)
900 A
Package
HYBRID2-1
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT4
Packaging
BOX
Supplier Part
SP001232072
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?