Cart

FS820R08A6P2B

INFINEON SP001499708

image shown is a representation only

INFINEON

IGBT-MODUL 750V 820A HybridPACK
Supplier: Infineon
Matchcode: FS820R08A6P2B
Rutronik No.: IGBT2256
Unit Pack: 6
MOQ: 6
package: HYBRID2
Packaging: BOX
On request
811.33 $
4,867.98 $

Prices

6 811.33 $
12 761.41 $
18 748.92 $
30 736.44 $
48 692.75 $

IGBT-MODUL 750V 820A HybridPACK Description

Description:

Summary of Features

  • Blocking Voltage 750V
  • Low VCEsat
  • Low Switching Losses
  • Low QG and Cres
  • Low Inductive Design
  • Tvj op = 150°C
  • Short-time extended Operation Temperature T vj op = 175°C

Benefits

  • Compact Design
  • Direct Cooled Base Plate
  • Guiding elements for PCB and cooles assembly
  • Integrated NTC temperature sensor
  • PressFIT Contact Technology
  • RoHS complient

Target Applications

  • hybrid
  • cav
  • aircon
  • drives

Parameter

V(CE)
750 V
I(C)
820 A
Package
HYBRID2
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
Hybrid
Packaging
BOX
Supplier Part
SP001499708
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?