Cart

FS800R07A2E3I

INFINEON

3PH-MODUL 650V 800A HybridPACK
Supplier: Infineon
Matchcode: FS800R07A2E3I
Rutronik No.: IGBT2202
Unit Pack: 3
MOQ: 3
package: HYBRID2-1
Packaging: BOX
On request
1,300.03 $
3,900.09 $

Parameter

V(CE)
650 V
I(C)
800 A
I(Cpuls)
1600 A
Package
HYBRID2-1
P(tot)
1500 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
Hybrid
Packaging
BOX
Supplier Part
SP001406338
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?