Cart

FS75R12KE3

INFINEON SP000100414

image shown is a representation only

INFINEON

SIXPACK 1200V 105A EconoPACK2
Supplier: Infineon Technologies
Matchcode: FS75R12KE3
Rutronik No.: IGBT1648
Unit Pack: 10
MOQ: 10
package: EconoPACK2
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
103.39 $
1,033.90 $

Prices

10 103.39 $
20 99.77 $
30 96.14 $

SIXPACK 1200V 105A EconoPACK2 Description

EconoPACK™ 2 650V sixpack IGBT module with IGBT3 and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility
  • Fast, reliable and low cost mounting concept

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
105 A
I(Cpuls)
150 A
Package
EconoPACK2
P(tot)
350 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000100414
ECCN
EAR99
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?