Cart

FS50R12KT4_B15

INFINEON SP000408744

image shown is a representation only

INFINEON

SIXPACK 1200V 50A EconoPACK2
Supplier: Infineon Technologies
Matchcode: FS50R12KT4_B15
Rutronik No.: IGBT1906
Unit Pack: 10
MOQ: 10
package: EconoPACK2
Packaging: BOX
On request
91.76 $
917.60 $

Prices

10 91.76 $
20 84.71 $

SIXPACK 1200V 50A EconoPACK2 Description

EconoPACK™ 2 1200V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC (alternative mechnically compatible to an IGBT3 module)

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • High Power and Thermal Cycling Capability
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
50 A
I(Cpuls)
100 A
Package
EconoPACK2
P(tot)
280 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000408744
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?