Cart

FS50R12KE3

INFINEON SP000100413

image shown is a representation only

INFINEON

SIXPACK 1200V 75A EconoPACK3
Supplier: Infineon
Matchcode: FS50R12KE3
Rutronik No.: IGBT1646
Unit Pack: 10
MOQ: 10
package: ECONO2-6
Packaging: BOX
In Stock
94.67 $
946.70 $

Prices

10 94.67 $
20 87.39 $

SIXPACK 1200V 75A EconoPACK3 Description

EconoPACK™ 2 1200V sixpack IGBT module with IGBT3 and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility
  • Fast, reliable and low cost mounting concept

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
75 A
I(Cpuls)
100 A
Package
ECONO2-6
P(tot)
270 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100413
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?