Cart

FS50R06KE3

INFINEON

SIXPACK 600V 70A EconoPACK3
Supplier: Infineon Technologies
Matchcode: FS50R06KE3
Rutronik No.: IGBT1996
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: BOX
On request
71.56 $
715.60 $

Prices

10 71.56 $
20 66.06 $

SIXPACK 600V 70A EconoPACK3 Description

EconoPACK™ 2 600V sixpack IGBT module with fast Trench/Fieldstop IGBT3, Emitter Controlled diode and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
600 V
I(C)
70 A
I(Cpuls)
100 A
Package
EconoPACK3
P(tot)
190 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000091920
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?