Cart

FS400R12A2T4

INFINEON

3PH-MODUL1200V 400A HybridPACK2
Supplier: Infineon Technologies
Matchcode: FS400R12A2T4
Rutronik No.: IGBT1949
Unit Pack: 3
MOQ: 3
package: HYBRID2
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
775.15 $
2,325.45 $

Prices

3 775.15 $
6 761.80 $
9 748.43 $
12 735.07 $

Parameter

V(CE)
1200 V
I(C)
300 A
I(Cpuls)
800 A
Package
HYBRID2
P(tot)
1500 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000917120
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?