Cart

FS400R12A2T4

INFINEON SP000917120

image shown is a representation only

INFINEON

3PH-MODUL 1200V 400A HybridPACK
Supplier: Infineon Technologies
Matchcode: FS400R12A2T4
Rutronik No.: IGBT1937
Unit Pack: 1
MOQ: 3
package: HYBRID2
Packaging: BOX
On request
954.64 $
2,863.92 $

Prices

3 954.64 $
6 895.89 $
12 881.20 $
18 866.52 $
33 815.12 $

3PH-MODUL 1200V 400A HybridPACK Description

HybridPACK™ 2 is an automotive qualified power module designed for Hybrid- and Electric Vehicle applications from a power range up to 100kW continuous power.

Summary of Features

  • Increased DC link Voltage
  • Low inductive design
  • Low Switching Losses
  • Trench IGBT 4
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • 2.5 kV AC 1min Insulation
  • Direct Cooled Base Plate
  • High Power Density
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • Copper Base Plate
  • RoHS compilant

Benefits

  • „Cost efficient system approach
  • High efficiency due to low power losses
  • High reliability
  • Compact design
  • „„HybridKIT 2 reference design available
  • Very High Power Density

Target Applications

  • hybrid
  • cav
  • aircon
  • drives

Parameter

V(CE)
1200 V
I(C)
400 A
I(Cpuls)
800 A
Package
HYBRID2
P(tot)
1500 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
Hybrid
Packaging
BOX
Supplier Part
SP000917120
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?