FS3L30R07W2H3F_B11
image shown is a representation only
IGBT 3L-NPC F-Bridge 650V 30A
Supplier: INFINEON
Matchcode: FS3L30R07W2H3F_B11
Rutronik No.: IGBT2394
Unit Pack: 15
MOQ: 15
package: EASY2B-2
Packaging: TRAY
IGBT 3L-NPC F-Bridge 650V 30A Description
650 V, 30 A 3-level IGBT module
EasyPACK™ 2B 650 V, 60 A 3-level NPC1 full-bridge IGBT module with CoolSiC™ Schottky diode 650V, PressFIT Contact technology and High Speed IGBT H3.
Summary of Features
- Low Switching Losses
- Al 2O 3 Substrate with Low Thermal Resistance
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact design
- Optimized customer’s development cycle time and cost
Potential Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Solutions for solar energy systems
Parameter
- V(CE)
- 650 V
- I(C)
- 30 A
- td(on)
- 60 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- IGBT3
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001602690
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks