FS300R12OE4
image shown is a representation only
SIXPACK 1200V 300A EconoPACK+
Supplier: INFINEON
Matchcode: FS300R12OE4
Rutronik No.: IGBT2541
Unit Pack: 4
MOQ: 4
package: ECONOPP-1
Packaging: BOX
SIXPACK 1200V 300A EconoPACK+ Description
EconoPACK™ + D-series 1200V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled HE diode, NTC and PressFIT Contact Technology
Summary of Features
- High Short Circuit Capability
- Self Limiting Short Circuit Current
- Unbeatable Robustness
- T(vj op) = 150°C
- High surge current capability
- High mechanical robustness
- Integrated NTC temperature sensor
- Isolated Base Plate
- RoHS compliant
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- cav
- ups
Parameter
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 600 ns
- td(off)
- 1650 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONOPP-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000690928
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks