Cart

FS25R12W1T4

INFINEON SP000255353

image shown is a representation only

INFINEON

6-PACK 1200V 45A EasyPACK
Supplier: Infineon Technologies
Matchcode: FS25R12W1T4
Rutronik No.: IGBT1669
Unit Pack: 24
MOQ: 24
package: EasyPACK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
25.90 $
621.60 $

Prices

24 25.90 $
120 25.46 $
240 25.01 $
360 24.56 $

6-PACK 1200V 45A EasyPACK Description

EasyPACK 1B 1200V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC.

Summary of Features

  • Low Switching Losses
  • Trench IGBT 3
  • V(CEsat) with positive Temperature Coefficient
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Restistance
  • Compact Design
  • Solder Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • aircon
  • ups

Parameter

V(CE)
1200 V
I(C)
45 A
I(Cpuls)
50 A
Package
EasyPACK
P(tot)
205 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000255353
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?