Cart

FS200R07A1E3

INFINEON SP000663442

image shown is a representation only

INFINEON

6-PACK 650V 200A HybridPACK1
Supplier: Infineon Technologies
Matchcode: FS200R07A1E3
Rutronik No.: IGBT1836
Unit Pack: 4
MOQ: 4
package: HybrPACK1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2018
347.12 $
1,388.48 $

Prices

4 347.12 $
8 325.77 $
12 315.09 $
16 291.05 $
Article with this quantity is not orderable.

6-PACK 650V 200A HybridPACK1 Description

HybridPACK™ 1 is an automotive qualified power module designed for Hybrid Electric Vehicle (HEV) applications for a power range up to 20–30kW.

Summary of Features

  • „Complete 3-phase Six-Pack with NTC in one compact module
  • 650V Trench-Field-Stop IGBT3 with matching emitter controlled 650V Emitter Controlled 3 diode
  • Extended temperature range - T(jop) = 150°C - T(jmax) = 175°C
  • „Scalable power rating
  • Current rating up to 200A DC
  • Enhanced wire bonding
  • „„TC rugged Al (2)O (3) ceramic for automotive applications
  • „„Copper base plate
  • „„Fully automotive qualified

Benefits

  • „Cost efficient system approach
  • High efficiency due to low power losses
  • „„High reliability
  • Compact design
  • HYBRID KIT1+ reference design available

Target Applications

  • hybrid
  • cav
  • aircon
  • drives

Parameter

V(CE)
650 V
I(C)
200 A
I(Cpuls)
400 A
Package
HybrPACK1
P(tot)
790 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000663442
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?