Cart

FS150R12KT4

INFINEON SP000369613

image shown is a representation only

INFINEON

6-PACK 1200V 150A EconoPACK3
Supplier: Infineon Technologies
Matchcode: FS150R12KT4
Rutronik No.: IGBT1530
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
174.66 $
1,746.60 $

Prices

10 174.66 $
20 168.53 $

6-PACK 1200V 150A EconoPACK3 Description

EconoPACK™ 3 1200V sixpack IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 Diode and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
150 A
I(Cpuls)
300 A
Package
EconoPACK3
P(tot)
750 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000369613
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?